
CLI-3623G-95T | |
|---|---|
DigiKey Part Number | 2223-CLI-3623G-95T-ND |
Manufacturer | |
Manufacturer Product Number | CLI-3623G-95T |
Description | 12VDC, 95DB, GREEN LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 18mA 3.5kHz 95dB @ 12V, 30cm Panel Mount PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CLI-3623G-95T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 15V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 12V, 30cm | |
Current - Supply | 18mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Termination | PC Pins | |
Size / Dimension | 1.437" Dia (36.50mm) | |
Height - Seated (Max) | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,36000 Kč | 306,36 Kč |
| 50 | 209,53480 Kč | 10 476,74 Kč |
| 100 | 199,91150 Kč | 19 991,15 Kč |
| 500 | 182,89384 Kč | 91 446,92 Kč |
| 1 000 | 177,37725 Kč | 177 377,25 Kč |
| Unit Price without VAT: | 306,36000 Kč |
|---|---|
| Unit Price with VAT: | 370,69560 Kč |

