
CLI-1375Y-83T | |
|---|---|
DigiKey Part Number | 2223-CLI-1375Y-83T-ND |
Manufacturer | |
Manufacturer Product Number | CLI-1375Y-83T |
Description | 12VDC, 83DB, YELLOW LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 12mA 4.1kHz 83dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CLI-1375Y-83T Models |
Category | Technology Piezo |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 83dB @ 12V, 10cm |
Packaging Tray | Current - Supply 12mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 100°C |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 6 ~ 15V | Size / Dimension 0.543" Dia (13.80mm) |
Frequency 4.1kHz | Height - Seated (Max) 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,07000 Kč | 157,07 Kč |
| 10 | 118,91200 Kč | 1 189,12 Kč |
| 100 | 96,47320 Kč | 9 647,32 Kč |
| 500 | 86,68982 Kč | 43 344,91 Kč |
| 1 000 | 83,51283 Kč | 83 512,83 Kč |
| 2 000 | 80,82729 Kč | 161 654,58 Kč |
| Unit Price without VAT: | 157,07000 Kč |
|---|---|
| Unit Price with VAT: | 190,05470 Kč |

