Fan Tubeaxial 24VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 116.0 CFM (3.25m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 116.0 CFM (3.25m³/min) 2 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-A238V-226-440

DigiKey Part Number
CFM-A238V-226-440-ND
Manufacturer
Manufacturer Product Number
CFM-A238V-226-440
Description
FAN AXIAL 120X38MM 24VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 116.0 CFM (3.25m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-A238V-226-440 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
44.0dB(A)
Mfr
Power (Watts)
6.18 W
Series
RPM
Packaging
Tray
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.481 lb (218.18 g)
Width
38.00mm
Current Rating (Amps)
0.258A
Air Flow
116.0 CFM (3.25m³/min)
Voltage Range
10 ~ 27.6VDC
Static Pressure
0.260 in H2O (64.8 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 290
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1391,25000 Kč391,25 Kč
10315,71100 Kč3 157,11 Kč
40273,96825 Kč10 958,73 Kč
80254,76563 Kč20 381,25 Kč
120244,11367 Kč29 293,64 Kč
280242,18450 Kč67 811,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:391,25000 Kč
Unit Price with VAT:473,41250 Kč