




CFM-A238V-226-440-20 | |
|---|---|
DigiKey Part Number | CFM-A238V-226-440-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238V-226-440-20 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 116.0 CFM (3.25m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A238V-226-440-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 116.0 CFM (3.25m³/min) | |
Static Pressure | 0.260 in H2O (64.8 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 44.0dB(A) | |
Power (Watts) | 6.18 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.481 lb (218.18 g) | |
Current Rating (Amps) | 0.258A | |
Voltage Range | 10 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,84000 Kč | 404,84 Kč |
| 10 | 326,54000 Kč | 3 265,40 Kč |
| 40 | 283,34175 Kč | 11 333,67 Kč |
| 80 | 263,47500 Kč | 21 078,00 Kč |
| 120 | 252,45892 Kč | 30 295,07 Kč |
| 280 | 250,92611 Kč | 70 259,31 Kč |
| Unit Price without VAT: | 404,84000 Kč |
|---|---|
| Unit Price with VAT: | 489,85640 Kč |




