
CFM-A238S-126-435-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-A238S-126-435-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238S-126-435-20 |
Description | FAN AXIAL 120X37.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Sleeve 100.7 CFM (2.82m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 37.50mm | |
Air Flow | 100.7 CFM (2.82m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 43.5dB(A) | |
Power (Watts) | 5.76 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.480A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 30000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,29000 Kč | 355,29 Kč |
| 20 | 267,54600 Kč | 5 350,92 Kč |
| 40 | 249,05725 Kč | 9 962,29 Kč |
| 60 | 238,72283 Kč | 14 323,37 Kč |
| 100 | 226,24090 Kč | 22 624,09 Kč |
| 260 | 218,64169 Kč | 56 846,84 Kč |
| Unit Price without VAT: | 355,29000 Kč |
|---|---|
| Unit Price with VAT: | 429,90090 Kč |




