


CFM-A238B-232-480 | |
|---|---|
DigiKey Part Number | 2223-CFM-A238B-232-480-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238B-232-480 |
Description | FAN AXIAL 120X37.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 123.6 CFM (3.46m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 48.0dB(A) |
Series | Power (Watts) 12.72 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV |
Width 37.50mm | Current Rating (Amps) 0.530A |
Air Flow 123.6 CFM (3.46m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.340 in H2O (84.7 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,25000 Kč | 508,25 Kč |
| 20 | 381,14450 Kč | 7 622,89 Kč |
| 40 | 354,66875 Kč | 14 186,75 Kč |
| 60 | 339,89950 Kč | 20 393,97 Kč |
| 100 | 322,10070 Kč | 32 210,07 Kč |
| 260 | 319,08915 Kč | 82 963,18 Kč |
| Unit Price without VAT: | 508,25000 Kč |
|---|---|
| Unit Price with VAT: | 614,98250 Kč |




