
CFM-A238B-138-529-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-A238B-138-529-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238B-138-529-20 |
Description | FAN AXIAL 120X37.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 146.9 CFM (4.11m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 53.0dB(A) |
Series | Power (Watts) 13.2 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV |
Width 37.50mm | Current Rating (Amps) 1.10A |
Air Flow 146.9 CFM (4.11m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.480 in H2O (119.6 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 401,30118 Kč | 200 650,59 Kč |
| Unit Price without VAT: | 401,30118 Kč |
|---|---|
| Unit Price with VAT: | 485,57443 Kč |




