
CFM-A238B-132-480-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-A238B-132-480-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238B-132-480-22 |
Description | FAN AXIAL 120X37.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 123.6 CFM (3.46m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A238B-132-480-22 Models |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 48.0dB(A) |
Series | Power (Watts) 10.32 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV |
Width 37.50mm | Current Rating (Amps) 0.860A |
Air Flow 123.6 CFM (3.46m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.340 in H2O (84.7 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 411,00226 Kč | 205 501,13 Kč |
| Unit Price without VAT: | 411,00226 Kč |
|---|---|
| Unit Price with VAT: | 497,31273 Kč |

