Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 100.7 CFM (2.82m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-A238B-126-435

DigiKey Part Number
2223-CFM-A238B-126-435-ND
Manufacturer
Manufacturer Product Number
CFM-A238B-126-435
Description
FAN AXIAL 120X37.5MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 100.7 CFM (2.82m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
43.5dB(A)
Series
Power (Watts)
5.76 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
CE, cURus, TUV
Width
37.50mm
Current Rating (Amps)
0.480A
Air Flow
100.7 CFM (2.82m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.240 in H2O (59.8 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1409,60000 Kč409,60 Kč
20307,97300 Kč6 159,46 Kč
40286,64850 Kč11 465,94 Kč
60274,73300 Kč16 483,98 Kč
100260,35800 Kč26 035,80 Kč
260254,17642 Kč66 085,87 Kč
Manufacturers Standard Package
Unit Price without VAT:409,60000 Kč
Unit Price with VAT:495,61600 Kč