Fan Tubeaxial 24VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 69.7 CFM (1.95m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 69.7 CFM (1.95m³/min) 2 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-A225C-220-350

DigiKey Part Number
2223-CFM-A225C-220-350-ND
Manufacturer
Manufacturer Product Number
CFM-A225C-220-350
Description
FAN AXIAL 120X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 69.7 CFM (1.95m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
37.8dB(A)
Series
Power (Watts)
4.08 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
CE, cURus, TUV
Width
25.40mm
Current Rating (Amps)
0.170A
Air Flow
69.7 CFM (1.95m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
0.100 in H2O (24.9 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
40000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1225,45000 Kč225,45 Kč
10182,77800 Kč1 827,78 Kč
30163,66700 Kč4 910,01 Kč
60152,32850 Kč9 139,71 Kč
120141,64533 Kč16 997,44 Kč
270135,36378 Kč36 548,22 Kč
Manufacturers Standard Package
Unit Price without VAT:225,45000 Kč
Unit Price with VAT:272,79450 Kč