CFM-A225BF-240-516 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 315,49495 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 128.0 CFM (3.58m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-A225BF-240-516

DigiKey Part Number
2223-CFM-A225BF-240-516-ND
Manufacturer
Manufacturer Product Number
CFM-A225BF-240-516
Description
FAN AXIAL 120X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 128.0 CFM (3.58m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.40mm
Air Flow
128.0 CFM (3.58m³/min)
Static Pressure
0.470 in H2O (117.1 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
51.7dB(A)
Power (Watts)
12.72 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.530A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
540423,89713 Kč228 904,45 Kč
Unit Price without VAT:423,89713 Kč
Unit Price with VAT:512,91553 Kč