Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 169.5 CFM (4.75m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-A225BF-153-577-22

DigiKey Part Number
2223-CFM-A225BF-153-577-22-ND
Manufacturer
Manufacturer Product Number
CFM-A225BF-153-577-22
Description
FAN AXIAL 120X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 169.5 CFM (4.75m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-A225BF-153-577-22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Mfr
Noise
57.8dB(A)
Series
Power (Watts)
22.44 W
Packaging
Box
RPM
Part Status
Active
Termination
4 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
CE, cURus, TUV
Width
25.40mm
Current Rating (Amps)
1.87A
Air Flow
169.5 CFM (4.75m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.820 in H2O (204.3 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
510696,86063 Kč355 398,92 Kč
Unit Price without VAT:696,86063 Kč
Unit Price with VAT:843,20136 Kč