CFM-A225-13-10 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Same Sky (Formerly CUI Devices)
In Stock: 164
Unit Price: 699,70000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 126.9 CFM (3.55m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 126.9 CFM (3.55m³/min) 2 Wire Leads
CFM-A225-13-10
CFM-A225-13-10

CFM-A225-13-10

DigiKey Part Number
102-4024-ND
Manufacturer
Manufacturer Product Number
CFM-A225-13-10
Description
FAN AXIAL 120X25.4MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 126.9 CFM (3.55m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
53.5dB(A)
Mfr
Power (Watts)
9.48 W
Series
RPM
Packaging
Tray
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.419 lb (190.06 g)
Width
25.40mm
Current Rating (Amps)
0.590A
Air Flow
126.9 CFM (3.55m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.490 in H2O (122.1 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 45°C
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-A225BF-153-577Same Sky (Formerly CUI Devices)1642223-CFM-A225BF-153-577-ND699,70000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes