
CFM-9238S-148-523 | |
|---|---|
DigiKey Part Number | 2223-CFM-9238S-148-523-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9238S-148-523 |
Description | FAN AXIAL 92X37.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Sleeve 92.0 CFM (2.58m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-9238S-148-523 Models |
Category | Noise 52.3dB(A) |
Mfr | Power (Watts) 11.4 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.950A |
Width 37.50mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 92.0 CFM (2.58m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.630 in H2O (156.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Lifetime @ Temp. 30000 Hrs @ 25°C |
Fan Type | Base Product Number |
Features Auto Restart |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,65000 Kč | 358,65 Kč |
| 10 | 289,52000 Kč | 2 895,20 Kč |
| 25 | 263,83560 Kč | 6 595,89 Kč |
| 50 | 245,51280 Kč | 12 275,64 Kč |
| 100 | 228,27140 Kč | 22 827,14 Kč |
| 250 | 220,74104 Kč | 55 185,26 Kč |
| Unit Price without VAT: | 358,65000 Kč |
|---|---|
| Unit Price with VAT: | 433,96650 Kč |

