
CFM-9238S-130-410 | |
|---|---|
DigiKey Part Number | 2223-CFM-9238S-130-410-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9238S-130-410 |
Description | FAN AXIAL 92X37.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Sleeve 57.5 CFM (1.61m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-9238S-130-410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 37.50mm | |
Air Flow | 57.5 CFM (1.61m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 41.1dB(A) | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.300A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 30000 Hrs @ 25°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,04000 Kč | 266,04 Kč |
| 10 | 215,41800 Kč | 2 154,18 Kč |
| 25 | 196,46560 Kč | 4 911,64 Kč |
| 50 | 182,87580 Kč | 9 143,79 Kč |
| 100 | 170,06280 Kč | 17 006,28 Kč |
| 250 | 161,15964 Kč | 40 289,91 Kč |
| Unit Price without VAT: | 266,04000 Kč |
|---|---|
| Unit Price with VAT: | 321,90840 Kč |

