



CFM-9238B-140-473 | |
|---|---|
DigiKey Part Number | 2223-CFM-9238B-140-473-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9238B-140-473 |
Description | FAN AXIAL 92X37.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 76.9 CFM (2.15m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-9238B-140-473 Models |
Category | Noise 47.3dB(A) |
Mfr | Power (Watts) 6.48 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.540A |
Width 37.50mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 76.9 CFM (2.15m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.440 in H2O (109.6 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
Features Auto Restart |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,11000 Kč | 381,11 Kč |
| 10 | 307,57900 Kč | 3 075,79 Kč |
| 25 | 280,26440 Kč | 7 006,61 Kč |
| 50 | 260,78260 Kč | 13 039,13 Kč |
| 100 | 242,46390 Kč | 24 246,39 Kč |
| 250 | 235,43964 Kč | 58 859,91 Kč |
| Unit Price without VAT: | 381,11000 Kč |
|---|---|
| Unit Price with VAT: | 461,14310 Kč |




