



CFM-9232B-250-509 | |
---|---|
DigiKey Part Number | 2223-CFM-9232B-250-509-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9232B-250-509 |
Description | FAN AXIAL 92.2X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92.2mm L x 92.2mm H Ball 105.8 CFM (2.96m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-9232B-250-509 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92.2mm L x 92.2mm H | |
Width | 32.00mm | |
Air Flow | 105.8 CFM (2.96m³/min) | |
Static Pressure | 0.620 in H2O (154.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 51.0dB(A) | |
Power (Watts) | 12.72 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.530A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 344,53000 Kč | 344,53 Kč |
10 | 282,97600 Kč | 2 829,76 Kč |
25 | 259,59160 Kč | 6 489,79 Kč |
50 | 242,70700 Kč | 12 135,35 Kč |
100 | 234,33750 Kč | 23 433,75 Kč |
Unit Price without VAT: | 344,53000 Kč |
---|---|
Unit Price with VAT: | 416,88130 Kč |