Fan Tubeaxial 24VDC Square - 92.2mm L x 92.2mm H Ball 82.2 CFM (2.30m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92.2mm L x 92.2mm H Ball 82.2 CFM (2.30m³/min) 2 Wire Leads
CFM-9232B-240-461
CFM-9232B-240-461
Fan Bearing Types – Weighing the Pros and Cons

CFM-9232B-240-461

DigiKey Part Number
2223-CFM-9232B-240-461-ND
Manufacturer
Manufacturer Product Number
CFM-9232B-240-461
Description
FAN AXIAL 92.2X32MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92.2mm L x 92.2mm H Ball 82.2 CFM (2.30m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-9232B-240-461 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92.2mm L x 92.2mm H
Width
32.00mm
Air Flow
82.2 CFM (2.30m³/min)
Static Pressure
0.400 in H2O (99.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
46.2dB(A)
Power (Watts)
8.64 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.360A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1350,88000 Kč350,88 Kč
10283,36800 Kč2 833,68 Kč
25258,25040 Kč6 456,26 Kč
50240,31800 Kč12 015,90 Kč
100223,44180 Kč22 344,18 Kč
250215,75444 Kč53 938,61 Kč
Manufacturers Standard Package
Unit Price without VAT:350,88000 Kč
Unit Price with VAT:424,56480 Kč