




CFM-9232B-150-509 | |
|---|---|
DigiKey Part Number | 2223-CFM-9232B-150-509-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9232B-150-509 |
Description | FAN AXIAL 92.2X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92.2mm L x 92.2mm H Ball 102.8 CFM (2.88m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-9232B-150-509 Models |
Category | Noise 51.0dB(A) |
Mfr | Power (Watts) 10.68 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 92.2mm L x 92.2mm H | Current Rating (Amps) 0.890A |
Width 32.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 102.8 CFM (2.88m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.620 in H2O (154.4 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
Features Auto Restart |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,93000 Kč | 368,93 Kč |
| 10 | 297,81700 Kč | 2 978,17 Kč |
| 25 | 271,38000 Kč | 6 784,50 Kč |
| 50 | 252,51840 Kč | 12 625,92 Kč |
| 100 | 234,78500 Kč | 23 478,50 Kč |
| 250 | 227,58524 Kč | 56 896,31 Kč |
| Unit Price without VAT: | 368,93000 Kč |
|---|---|
| Unit Price with VAT: | 446,40530 Kč |




