




CFM-9232B-140-461 | |
|---|---|
DigiKey Part Number | 2223-CFM-9232B-140-461-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9232B-140-461 |
Description | FAN AXIAL 92.2X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92.2mm L x 92.2mm H Ball 82.2 CFM (2.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-9232B-140-461 Models |
Category | Noise 46.2dB(A) |
Mfr | Power (Watts) 6.24 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 92.2mm L x 92.2mm H | Current Rating (Amps) 0.520A |
Width 32.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 82.2 CFM (2.30m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.400 in H2O (99.6 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
Features Auto Restart |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,26000 Kč | 325,26 Kč |
| 10 | 262,91600 Kč | 2 629,16 Kč |
| 25 | 239,65440 Kč | 5 991,36 Kč |
| 50 | 223,03240 Kč | 11 151,62 Kč |
| 100 | 207,37830 Kč | 20 737,83 Kč |
| 250 | 199,21896 Kč | 49 804,74 Kč |
| Unit Price without VAT: | 325,26000 Kč |
|---|---|
| Unit Price with VAT: | 393,56460 Kč |




