



CFM-9232B-130-398 | |
|---|---|
DigiKey Part Number | 2223-CFM-9232B-130-398-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9232B-130-398 |
Description | FAN AXIAL 92.2X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92.2mm L x 92.2mm H Ball 61.7 CFM (1.73m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-9232B-130-398 Models |
Category | Noise 39.9dB(A) |
Mfr | Power (Watts) 3.84 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 92.2mm L x 92.2mm H | Current Rating (Amps) 0.320A |
Width 32.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 61.7 CFM (1.73m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
Features Auto Restart |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,54000 Kč | 339,54 Kč |
| 10 | 274,27600 Kč | 2 742,76 Kč |
| 25 | 249,99360 Kč | 6 249,84 Kč |
| 50 | 232,64520 Kč | 11 632,26 Kč |
| 100 | 216,31300 Kč | 21 631,30 Kč |
| 250 | 208,40516 Kč | 52 101,29 Kč |
| Unit Price without VAT: | 339,54000 Kč |
|---|---|
| Unit Price with VAT: | 410,84340 Kč |




