Fan Tubeaxial 24VDC Square - 92mm L x 92mm H omniCOOL™ Magnetic Sleeve 39.5 CFM (1.11m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H omniCOOL™ Magnetic Sleeve 39.5 CFM (1.11m³/min) 3 Wire Leads
CFM-9225V-224-280-20
CFM-9225V-224-280-20
Fan Bearing Types – Weighing the Pros and Cons

CFM-9225V-224-280-20

DigiKey Part Number
102-5613-ND
Manufacturer
Manufacturer Product Number
CFM-9225V-224-280-20
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H omniCOOL™ Magnetic Sleeve 39.5 CFM (1.11m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-9225V-224-280-20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
28.0dB(A)
Mfr
Power (Watts)
1.23 W
Series
RPM
Packaging
Tray
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.203 lb (92.08 g)
Width
25.00mm
Current Rating (Amps)
0.051A
Air Flow
39.5 CFM (1.11m³/min)
Voltage Range
8 ~ 27.6VDC
Static Pressure
0.100 in H2O (24.9 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 253
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1184,36000 Kč184,36 Kč
10149,72200 Kč1 497,22 Kč
25136,67040 Kč3 416,76 Kč
50127,28120 Kč6 364,06 Kč
100118,39250 Kč11 839,25 Kč
250109,49136 Kč27 372,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:184,36000 Kč
Unit Price with VAT:223,07560 Kč