Fan Tubeaxial 12VDC Square - 92mm L x 92mm H omniCOOL™ Magnetic Sleeve 65.0 CFM (1.82m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H omniCOOL™ Magnetic Sleeve 65.0 CFM (1.82m³/min) 2 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-9225V-139-416

DigiKey Part Number
CFM-9225V-139-416-ND
Manufacturer
Manufacturer Product Number
CFM-9225V-139-416
Description
FAN AXIAL 92X25MM 12VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H omniCOOL™ Magnetic Sleeve 65.0 CFM (1.82m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-9225V-139-416 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
65.0 CFM (1.82m³/min)
Static Pressure
0.250 in H2O (62.3 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
41.6dB(A)
Power (Watts)
3.18 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.234 lb (106.14 g)
Current Rating (Amps)
0.265A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 760
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1315,60000 Kč315,60 Kč
10255,10500 Kč2 551,05 Kč
25232,54880 Kč5 813,72 Kč
50216,42220 Kč10 821,11 Kč
100201,23640 Kč20 123,64 Kč
250192,91956 Kč48 229,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:315,60000 Kč
Unit Price with VAT:381,87600 Kč