CFM-9225C-120-269
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFM-9225C-120-269
Fan Bearing Types – Weighing the Pros and Cons

CFM-9225C-225-317-20

DigiKey Part Number
2223-CFM-9225C-225-317-20-ND
Manufacturer
Manufacturer Product Number
CFM-9225C-225-317-20
Description
FAN AXIAL 92X92MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H omniCOOL™ Magnetic Sleeve 41.7 CFM (1.17m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
41.7 CFM (1.17m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
31.7dB(A)
Power (Watts)
1.92 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.080A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1170,51000 Kč170,51 Kč
10141,09800 Kč1 410,98 Kč
25129,68480 Kč3 242,12 Kč
50121,37440 Kč6 068,72 Kč
100113,43420 Kč11 343,42 Kč
250112,09124 Kč28 022,81 Kč
Manufacturers Standard Package
Unit Price without VAT:170,51000 Kč
Unit Price with VAT:206,31710 Kč