
CFM-9225C-130-356-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-9225C-130-356-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9225C-130-356-22 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H omniCOOL™ Magnetic Sleeve 50.0 CFM (1.40m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-9225C-130-356-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 50.0 CFM (1.40m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 35.6dB(A) | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.300A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,70000 Kč | 262,70 Kč |
| 10 | 216,43600 Kč | 2 164,36 Kč |
| 25 | 198,68680 Kč | 4 967,17 Kč |
| 50 | 185,83360 Kč | 9 291,68 Kč |
| 100 | 176,29380 Kč | 17 629,38 Kč |
| Unit Price without VAT: | 262,70000 Kč |
|---|---|
| Unit Price with VAT: | 317,86700 Kč |



