
CFM-9225BG-170-585-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-9225BG-170-585-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9225BG-170-585-22 |
Description | DC AXIAL FAN, 92 MM SQUARE, 25 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 124.2 CFM (3.48m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 124.2 CFM (3.48m³/min) | |
Static Pressure | 1.070 in H2O (266.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 58.5dB(A) | |
Power (Watts) | 15.84 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.32A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,03000 Kč | 514,03 Kč |
| 10 | 413,70300 Kč | 4 137,03 Kč |
| 25 | 376,72920 Kč | 9 418,23 Kč |
| 50 | 350,43980 Kč | 17 521,99 Kč |
| 100 | 325,78820 Kč | 32 578,82 Kč |
| 300 | 322,84427 Kč | 96 853,28 Kč |
| Unit Price without VAT: | 514,03000 Kč |
|---|---|
| Unit Price with VAT: | 621,97630 Kč |


