
CFM-9225BG-150-502-22 | |
---|---|
DigiKey Part Number | 2223-CFM-9225BG-150-502-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9225BG-150-502-22 |
Description | DC AXIAL FAN, 92 MM SQUARE, 25 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 88.2 CFM (2.47m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 88.2 CFM (2.47m³/min) | |
Static Pressure | 0.560 in H2O (139.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 50.2dB(A) | |
Power (Watts) | 6.84 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.580A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 397,02000 Kč | 397,02 Kč |
10 | 325,80200 Kč | 3 258,02 Kč |
25 | 298,77720 Kč | 7 469,43 Kč |
50 | 279,30120 Kč | 13 965,06 Kč |
100 | 272,09190 Kč | 27 209,19 Kč |
Unit Price without VAT: | 397,02000 Kč |
---|---|
Unit Price with VAT: | 480,39420 Kč |