
CFM-9225BG-140-438 | |
|---|---|
DigiKey Part Number | 2223-CFM-9225BG-140-438-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9225BG-140-438 |
Description | DC AXIAL FAN, 92 MM SQUARE, 25 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 70.5 CFM (1.97m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 70.5 CFM (1.97m³/min) | |
Static Pressure | 0.370 in H2O (92.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 43.8dB(A) | |
Power (Watts) | 4.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.360A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,17000 Kč | 348,17 Kč |
| 10 | 285,96400 Kč | 2 859,64 Kč |
| 25 | 262,33360 Kč | 6 558,34 Kč |
| 50 | 245,27040 Kč | 12 263,52 Kč |
| 100 | 236,81250 Kč | 23 681,25 Kč |
| Unit Price without VAT: | 348,17000 Kč |
|---|---|
| Unit Price with VAT: | 421,28570 Kč |

