Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 114.3 CFM (3.20m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-8038BF-2150-662-22

DigiKey Part Number
2223-CFM-8038BF-2150-662-22-ND
Manufacturer
Manufacturer Product Number
CFM-8038BF-2150-662-22
Description
FAN AXIAL 80X38MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 114.3 CFM (3.20m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-8038BF-2150-662-22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Mfr
Noise
66.3dB(A)
Series
Power (Watts)
35.04 W
Packaging
Box
RPM
Part Status
Active
Termination
4 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 80mm L x 80mm H
Approval Agency
CE, cURus, TUV
Width
38.00mm
Current Rating (Amps)
1.46A
Air Flow
114.3 CFM (3.20m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
3.640 in H2O (906.7 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 202
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1833,18000 Kč833,18 Kč
10667,81400 Kč6 678,14 Kč
28600,42250 Kč16 811,83 Kč
56558,26821 Kč31 263,02 Kč
112538,07188 Kč60 264,05 Kč
Manufacturers Standard Package
Unit Price without VAT:833,18000 Kč
Unit Price with VAT:1 008,14780 Kč