Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 98.6 CFM (2.76m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-8038BF-2130-631-20

DigiKey Part Number
2223-CFM-8038BF-2130-631-20-ND
Manufacturer
Manufacturer Product Number
CFM-8038BF-2130-631-20
Description
FAN AXIAL 80X38MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 98.6 CFM (2.76m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
98.6 CFM (2.76m³/min)
Static Pressure
2.700 in H2O (672.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
63.2dB(A)
Power (Watts)
27.6 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
1.15A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1676,14000 Kč676,14 Kč
10542,84000 Kč5 428,40 Kč
28488,27107 Kč13 671,59 Kč
56454,04804 Kč25 426,69 Kč
112431,24643 Kč48 299,60 Kč
Manufacturers Standard Package
Unit Price without VAT:676,14000 Kč
Unit Price with VAT:818,12940 Kč