
CFM-8038BF-1150-662 | |
|---|---|
DigiKey Part Number | 2223-CFM-8038BF-1150-662-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8038BF-1150-662 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 114.3 CFM (3.20m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 114.3 CFM (3.20m³/min) | |
Static Pressure | 3.640 in H2O (906.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 66.3dB(A) | |
Power (Watts) | 36.48 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 3.04A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,45000 Kč | 678,45 Kč |
| 10 | 544,70900 Kč | 5 447,09 Kč |
| 28 | 489,94321 Kč | 13 718,41 Kč |
| 56 | 455,59661 Kč | 25 513,41 Kč |
| 112 | 432,82125 Kč | 48 475,98 Kč |
| Unit Price without VAT: | 678,45000 Kč |
|---|---|
| Unit Price with VAT: | 820,92450 Kč |




