Parametric Equivalent
Parametric Equivalent

CFM-8025V-226-280 | |
|---|---|
DigiKey Part Number | CFM-8025V-226-280-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8025V-226-280 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 33.1 CFM (0.927m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-8025V-226-280 Models |
Category | Noise 28.0dB(A) |
Mfr | Power (Watts) 1.16 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.165 lb (74.84 g) |
Width 25.00mm | Current Rating (Amps) 0.048A |
Air Flow 33.1 CFM (0.927m³/min) | Voltage Range 8 ~ 27.6VDC |
Static Pressure 0.110 in H2O (27.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EF80252B3-1000U-A99 | Sunon Fans | 0 | 259-EF80252B3-1000U-A99-ND | 178,69300 Kč | Parametric Equivalent |
| MF80252V3-1000U-A99 | Sunon Fans | 1 031 | 259-1787-ND | 166,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 118,67650 Kč | 59 338,25 Kč |
| Unit Price without VAT: | 118,67650 Kč |
|---|---|
| Unit Price with VAT: | 143,59857 Kč |






