Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 60.0 CFM (1.68m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 60.0 CFM (1.68m³/min) 2 Wire Leads
CFM-8025V-148-447
CFM-8025V-148-447

CFM-8025V-148-447

DigiKey Part Number
102-4384-ND
Manufacturer
Manufacturer Product Number
CFM-8025V-148-447
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 60.0 CFM (1.68m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-8025V-148-447 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
44.7dB(A)
Mfr
Power (Watts)
4.29 W
Series
RPM
Packaging
Tray
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.167 lb (75.75 g)
Width
25.00mm
Current Rating (Amps)
0.357A
Air Flow
60.0 CFM (1.68m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.410 in H2O (102.1 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1313,67000 Kč313,67 Kč
10253,56100 Kč2 535,61 Kč
25231,15400 Kč5 778,85 Kč
50215,12440 Kč10 756,22 Kč
100200,03140 Kč20 003,14 Kč
300191,77327 Kč57 531,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:313,67000 Kč
Unit Price with VAT:379,54070 Kč