Fan Tubeaxial 24VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 37.1 CFM (1.04m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 37.1 CFM (1.04m³/min) 2 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-8025C-230-330

DigiKey Part Number
2223-CFM-8025C-230-330-ND
Manufacturer
Manufacturer Product Number
CFM-8025C-230-330
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 37.1 CFM (1.04m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
37.1 CFM (1.04m³/min)
Static Pressure
0.130 in H2O (32.4 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
33.0dB(A)
Power (Watts)
2.64 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.110A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1190,24000 Kč190,24 Kč
10154,46100 Kč1 544,61 Kč
25140,98040 Kč3 524,51 Kč
50131,29200 Kč6 564,60 Kč
100122,12020 Kč12 212,02 Kč
250113,12716 Kč28 281,79 Kč
Manufacturers Standard Package
Unit Price without VAT:190,24000 Kč
Unit Price with VAT:230,19040 Kč