


CFM-8025C-130-330-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-8025C-130-330-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8025C-130-330-20 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 37.1 CFM (1.04m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 37.1 CFM (1.04m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 33.0dB(A) | |
Power (Watts) | 2.52 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,75000 Kč | 196,75 Kč |
| 10 | 159,83700 Kč | 1 598,37 Kč |
| 25 | 145,88560 Kč | 3 647,14 Kč |
| 50 | 135,84860 Kč | 6 792,43 Kč |
| 100 | 126,35760 Kč | 12 635,76 Kč |
| 250 | 117,32676 Kč | 29 331,69 Kč |
| Unit Price without VAT: | 196,75000 Kč |
|---|---|
| Unit Price with VAT: | 238,06750 Kč |




