


CFM-8025C-125-290 | |
|---|---|
DigiKey Part Number | 2223-CFM-8025C-125-290-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8025C-125-290 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 30.9 CFM (0.865m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 30.9 CFM (0.865m³/min) | |
Static Pressure | 0.090 in H2O (22.4 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 29.0dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,24000 Kč | 190,24 Kč |
| 10 | 154,46100 Kč | 1 544,61 Kč |
| 25 | 140,98040 Kč | 3 524,51 Kč |
| 50 | 131,29200 Kč | 6 564,60 Kč |
| 100 | 122,12020 Kč | 12 212,02 Kč |
| 250 | 113,12716 Kč | 28 281,79 Kč |
| Unit Price without VAT: | 190,24000 Kč |
|---|---|
| Unit Price with VAT: | 230,19040 Kč |




