
CFM-8025BG68-240-383-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-8025BG68-240-383-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8025BG68-240-383-20 |
Description | DC AXIAL FAN, 80 MM SQUARE, 25 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 42.3 CFM (1.18m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 42.3 CFM (1.18m³/min) | |
Static Pressure | 0.290 in H2O (72.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 38.3dB(A) | |
Power (Watts) | 2.88 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,97000 Kč | 617,97 Kč |
| 10 | 496,51900 Kč | 4 965,19 Kč |
| 25 | 451,98600 Kč | 11 299,65 Kč |
| 50 | 420,37580 Kč | 21 018,79 Kč |
| 120 | 392,13767 Kč | 47 056,52 Kč |
| Unit Price without VAT: | 617,97000 Kč |
|---|---|
| Unit Price with VAT: | 747,74370 Kč |

