Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 53.1 CFM (1.49m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-8025BG68-150-438-22

DigiKey Part Number
2223-CFM-8025BG68-150-438-22-ND
Manufacturer
Manufacturer Product Number
CFM-8025BG68-150-438-22
Description
DC AXIAL FAN, 80 MM SQUARE, 25 M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 53.1 CFM (1.49m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.40mm
Air Flow
53.1 CFM (1.49m³/min)
Static Pressure
0.450 in H2O (112.1 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
43.8dB(A)
Power (Watts)
3.6 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.300A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1627,21000 Kč627,21 Kč
10503,99400 Kč5 039,94 Kč
25458,78120 Kč11 469,53 Kč
50426,69620 Kč21 334,81 Kč
120398,43708 Kč47 812,45 Kč
Manufacturers Standard Package
Unit Price without VAT:627,21000 Kč
Unit Price with VAT:758,92410 Kč