Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 42.3 CFM (1.18m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-8025BG68-140-383-20

DigiKey Part Number
2223-CFM-8025BG68-140-383-20-ND
Manufacturer
Manufacturer Product Number
CFM-8025BG68-140-383-20
Description
DC AXIAL FAN, 80 MM SQUARE, 25 M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 42.3 CFM (1.18m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.40mm
Air Flow
42.3 CFM (1.18m³/min)
Static Pressure
0.290 in H2O (72.2 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
38.3dB(A)
Power (Watts)
2.04 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.170A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1617,97000 Kč617,97 Kč
10496,51900 Kč4 965,19 Kč
25451,98600 Kč11 299,65 Kč
50420,37580 Kč21 018,79 Kč
120392,13767 Kč47 056,52 Kč
Manufacturers Standard Package
Unit Price without VAT:617,97000 Kč
Unit Price with VAT:747,74370 Kč