

CFM-8025BG-170-517 | |
---|---|
DigiKey Part Number | 2223-CFM-8025BG-170-517-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8025BG-170-517 |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 72.4 CFM (2.03m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 72.4 CFM (2.03m³/min) | |
Static Pressure | 0.840 in H2O (209.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 51.8dB(A) | |
Power (Watts) | 9 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.750A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 331,41000 Kč | 331,41 Kč |
10 | 272,29000 Kč | 2 722,90 Kč |
25 | 249,80160 Kč | 6 245,04 Kč |
50 | 233,56680 Kč | 11 678,34 Kč |
120 | 224,96400 Kč | 26 995,68 Kč |
Unit Price without VAT: | 331,41000 Kč |
---|---|
Unit Price with VAT: | 401,00610 Kč |