CFM-8020V-126-300-20 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 150,23637 Kč
Datasheet

MFR Recommended


Same Sky (Formerly CUI Devices)
In Stock: 336
Unit Price: 168,72000 Kč
Datasheet
CFM-8025V-120-204-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFM-8025V-120-204-20
CFM-8020V-126-300-20
CFM-8020V-126-300-20

CFM-8020V-126-300-20

DigiKey Part Number
102-5607-ND
Manufacturer
Manufacturer Product Number
CFM-8020V-126-300-20
Description
FAN AXIAL 80X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 29.0 CFM (0.812m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-8020V-126-300-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
20.00mm
Air Flow
29.0 CFM (0.812m³/min)
Static Pressure
0.120 in H2O (29.9 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
30.0dB(A)
Power (Watts)
1.04 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.145 lb (65.77 g)
Current Rating (Amps)
0.086A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes