
CFM-8020BF-155-444-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-8020BF-155-444-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8020BF-155-444-22 |
Description | FAN AXIAL 80X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 53.9 CFM (1.51m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-8020BF-155-444-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 20.00mm | |
Air Flow | 53.9 CFM (1.51m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 44.5dB(A) | |
Power (Watts) | 5.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.450A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,78000 Kč | 348,78 Kč |
| 10 | 281,75100 Kč | 2 817,51 Kč |
| 25 | 256,78040 Kč | 6 419,51 Kč |
| 56 | 236,13000 Kč | 13 223,28 Kč |
| 112 | 219,53411 Kč | 24 587,82 Kč |
| 280 | 214,44207 Kč | 60 043,78 Kč |
| Unit Price without VAT: | 348,78000 Kč |
|---|---|
| Unit Price with VAT: | 422,02380 Kč |




