
CFM-8020BF-145-401-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-8020BF-145-401-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8020BF-145-401-22 |
Description | FAN AXIAL 80X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 44.0 CFM (1.23m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-8020BF-145-401-22 Models |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 40.2dB(A) |
Series | Power (Watts) 3.6 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.300A |
Air Flow 44.0 CFM (1.23m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.240 in H2O (59.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,41000 Kč | 346,41 Kč |
| 10 | 279,83900 Kč | 2 798,39 Kč |
| 25 | 255,03760 Kč | 6 375,94 Kč |
| 56 | 234,52750 Kč | 13 133,54 Kč |
| 112 | 218,04429 Kč | 24 420,96 Kč |
| 280 | 212,98679 Kč | 59 636,30 Kč |
| Unit Price without VAT: | 346,41000 Kč |
|---|---|
| Unit Price with VAT: | 419,15610 Kč |





