


CFM-8020BF-135-346 | |
|---|---|
DigiKey Part Number | 2223-CFM-8020BF-135-346-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8020BF-135-346 |
Description | FAN AXIAL 80X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 34.3 CFM (0.960m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 34.7dB(A) |
Series | Power (Watts) 1.8 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.150A |
Air Flow 34.3 CFM (0.960m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,18000 Kč | 256,18 Kč |
| 10 | 207,50200 Kč | 2 075,02 Kč |
| 25 | 189,25080 Kč | 4 731,27 Kč |
| 56 | 174,10714 Kč | 9 750,00 Kč |
| 112 | 161,89268 Kč | 18 131,98 Kč |
| 280 | 154,86025 Kč | 43 360,87 Kč |
| Unit Price without VAT: | 256,18000 Kč |
|---|---|
| Unit Price with VAT: | 309,97780 Kč |




