



CFM-8015V-127-320 | |
|---|---|
DigiKey Part Number | 102-5605-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8015V-127-320 |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 33.6 CFM (0.941m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-8015V-127-320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.00mm | |
Air Flow | 33.6 CFM (0.941m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 32.0dB(A) | |
Power (Watts) | 1.79 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.15 lb (68.04 g) | |
Current Rating (Amps) | 0.149A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,85000 Kč | 176,85 Kč |
| 10 | 146,26600 Kč | 1 462,66 Kč |
| 25 | 134,40680 Kč | 3 360,17 Kč |
| 50 | 125,78900 Kč | 6 289,45 Kč |
| 100 | 117,55390 Kč | 11 755,39 Kč |
| Unit Price without VAT: | 176,85000 Kč |
|---|---|
| Unit Price with VAT: | 213,98850 Kč |




