


CFM-8015BF-140-363 | |
|---|---|
DigiKey Part Number | 2223-CFM-8015BF-140-363-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8015BF-140-363 |
Description | FAN AXIAL 80X15.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 46.5 CFM (1.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 36.3dB(A) |
Series | Power (Watts) 5.4 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 15.40mm | Current Rating (Amps) 0.450A |
Air Flow 46.5 CFM (1.30m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.180 in H2O (44.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,85000 Kč | 249,85 Kč |
| 10 | 202,48600 Kč | 2 024,86 Kč |
| 25 | 184,67960 Kč | 4 616,99 Kč |
| 50 | 171,92440 Kč | 8 596,22 Kč |
| 180 | 150,94167 Kč | 27 169,50 Kč |
| Unit Price without VAT: | 249,85000 Kč |
|---|---|
| Unit Price with VAT: | 302,31850 Kč |




