Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 43.0 CFM (1.20m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-7025B-250-443-20

DigiKey Part Number
2223-CFM-7025B-250-443-20-ND
Manufacturer
Manufacturer Product Number
CFM-7025B-250-443-20
Description
FAN AXIAL 70X25.2MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 43.0 CFM (1.20m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-7025B-250-443-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
25.20mm
Air Flow
43.0 CFM (1.20m³/min)
Static Pressure
0.340 in H2O (84.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
41.9dB(A)
Power (Watts)
5.52 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.230A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1339,54000 Kč339,54 Kč
10274,27600 Kč2 742,76 Kč
25249,99360 Kč6 249,84 Kč
50232,64520 Kč11 632,26 Kč
100216,31300 Kč21 631,30 Kč
250208,40516 Kč52 101,29 Kč
Manufacturers Standard Package
Unit Price without VAT:339,54000 Kč
Unit Price with VAT:410,84340 Kč