


CFM-7025B-240-394 | |
|---|---|
DigiKey Part Number | 2223-CFM-7025B-240-394-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7025B-240-394 |
Description | FAN AXIAL 70X25.2MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 34.4 CFM (0.963m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7025B-240-394 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 25.20mm | |
Air Flow | 34.4 CFM (0.963m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 37.1dB(A) | |
Power (Watts) | 3.36 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,20000 Kč | 265,20 Kč |
| 10 | 214,76800 Kč | 2 147,68 Kč |
| 25 | 195,86080 Kč | 4 896,52 Kč |
| 50 | 182,32140 Kč | 9 116,07 Kč |
| 100 | 169,54420 Kč | 16 954,42 Kč |
| 250 | 160,63472 Kč | 40 158,68 Kč |
| Unit Price without VAT: | 265,20000 Kč |
|---|---|
| Unit Price with VAT: | 320,89200 Kč |



