Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 25.7 CFM (0.720m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-7015B-140-357

DigiKey Part Number
2223-CFM-7015B-140-357-ND
Manufacturer
Manufacturer Product Number
CFM-7015B-140-357
Description
FAN AXIAL 70X15.5MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 25.7 CFM (0.720m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-7015B-140-357 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
15.50mm
Air Flow
25.7 CFM (0.720m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
35.7dB(A)
Power (Watts)
3.12 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.260A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1251,56000 Kč251,56 Kč
10203,87000 Kč2 038,70 Kč
25185,94160 Kč4 648,54 Kč
96161,66708 Kč15 520,04 Kč
192151,97302 Kč29 178,82 Kč
Manufacturers Standard Package
Unit Price without VAT:251,56000 Kč
Unit Price with VAT:304,38760 Kč