
CFM-7015B-040-357-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-7015B-040-357-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7015B-040-357-20 |
Description | FAN AXIAL 70X15.5MM 5VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 70mm L x 70mm H Ball 25.7 CFM (0.720m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7015B-040-357-20 Models |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 35.7dB(A) |
Series | Power (Watts) 2.4 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 70mm L x 70mm H | Approval Agency CE, cURus, TUV |
Width 15.50mm | Current Rating (Amps) 0.480A |
Air Flow 25.7 CFM (0.720m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,36000 Kč | 327,36 Kč |
| 10 | 264,53300 Kč | 2 645,33 Kč |
| 25 | 241,13280 Kč | 6 028,32 Kč |
| 96 | 209,55563 Kč | 20 117,34 Kč |
| 192 | 200,53089 Kč | 38 501,93 Kč |
| Unit Price without VAT: | 327,36000 Kč |
|---|---|
| Unit Price with VAT: | 396,10560 Kč |



